Reference Only

D6C50F2LFS

Pushbutton Switches - Board Mount Key Switch N.O. SPDT 100 mA.

Manufacturer:

Mfr Part:
D6C50F2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesD6
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Current Rating100 mA
Voltage Rating DC32 VDC
IP RatingIP40
Termination StylePC Pin
Cap ColorGreen
Contact PlatingSilver
Mounting StylePCB Mount
Power Rating3 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesD6C50 F2 LFS Y41A00424FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.97$4,850.00
Need more?
Contact Us