Reference Only
D6C30F1LFS
Pushbutton Switches - Board Mount Key Switch N.O. SPDT 100 mA
Datasheet
D6C30F1LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | D6 | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Square | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 32 VDC | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Cap Color | Yellow | |
| Contact Plating | Silver | |
| Actuator Style | Without Cap | |
| Mounting Style | PCB Mount | |
| Power Rating | 3 VA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | D6C30 F1 LFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?