Reference Only

D6C10F2LFS

Pushbutton Switches - Board Mount Key Switch N.O. SPDT 100 mA

Manufacturer:

Mfr Part:
D6C10F2LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesD6
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorSquare
Current Rating100 mA
Voltage Rating DC32 VDC
IP RatingIP40
Termination StylePC Pin
Cap ColorGray
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Mounting StylePCB Mount
PackagingTray
Power Rating3 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesD6C10 F2 LFS Y41A00429FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?