Reference Only
D6015L_
Obsolete
Small Signal Switching Diodes
Datasheet
D6015L_ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 FP | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 225 A | |
| If - Forward Current | 9.5 A | |
| Configuration | Single | |
| Recovery Time | 4 us | |
| Vf - Forward Voltage | 1.6 V | |
| Ir - Reverse Current | 100 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?