Reference Only

D502J12B215PQA

Rocker Switches .

Manufacturer:

Mfr Part:
D502J12B215PQA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating10 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount, Snap-In
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
Housing MaterialNylon
Life10000 Cycle
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesD
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.54$814.32
$7.09$1,786.68
$6.65$3,351.60
$6.36$6,410.88
Need more?