Reference Only

D501J12S2AQA

Rocker Switches Rocker.

Manufacturer:

Mfr Part:
D501J12S2AQA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialNylon
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesD
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.25$420.00
$4.98$1,195.20
$4.56$2,553.60
$4.36$4,534.40
Need more?