Reference Only

D4015L52

Obsolete
Rectifiers 400V 15A

Manufacturer:

Mfr Part:
D4015L52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-2
Vr - Reverse Voltage400 V
If - Forward Current9.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current225 A
Ir - Reverse Current100 uA
Recovery Time4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?