Reference Only
D202J12S202PQA
Rocker Switches Rocker.
Datasheet
D202J12S202PQA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker | |
| Illuminated | Non-Illuminated | |
| Current Rating | 4 A | |
| Voltage Rating AC | 250 VAC | |
| Packaging | Tray | |
| Product Type | Rocker Switches | |
| Series | D | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $2,347.20 | |
| $6.04 | $3,044.16 | |
| $5.76 | $5,806.08 |
Need more?