Reference Only

CS60-14IO1

SCRs 60 Amps 1400V.

Manufacturer:

Mfr Part:
CS60-14IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesCS60-14io1
Breakover Current IBO Max1.6 kA
Rated Repetitive Off-State Voltage VDRM1.4 kV
Off-State Leakage Current @ VDRM IDRM10 mA
On-State RMS Current - It RMS75 A
Vf - Forward Voltage1.14 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-247-PLUS-3
PackagingTube
Holding Current Ih Max200 mA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$14.58$4,374.00
$14.34$7,313.40
Need more?