Reference Only
CS19-12ho1S
SCRs 19 Amps 1200V.
Datasheet
CS19-12ho1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Series | CS19-12ho1S | |
| Breakover Current IBO Max | 180 A | |
| Rated Repetitive Off-State Voltage VDRM | 1.2 kV | |
| Off-State Leakage Current @ VDRM IDRM | 1 mA | |
| On-State RMS Current - It RMS | 31 A | |
| Vf - Forward Voltage | 1.31 V | |
| Maximum Gate Peak Inverse Voltage | 10 V | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Gate Trigger Current - Igt | 28 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-2 (TO-263-2) | |
| Packaging | Reel | |
| Holding Current Ih Max | 50 mA | |
| Moisture Sensitive | Yes | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Part # Aliases | CS19-12HO1S-TRL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $2,240.00 |
Need more?