CS19-08ho1C IXYS

CS19-08ho1C

Obsolete
SCRs 13 Amps 800V 1.65 Rds

Manufacturer:

Mfr Part:
CS19-08ho1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Breakover Current IBO Max105 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM1 mA
Vf - Forward Voltage1.65 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt25 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseISOPLUS220-3
PackagingTube
Holding Current Ih Max50 mA
Non Repetitive On-State Current105 A
Product TypeSCRs
Repetitive Peak Forward Blocking Voltage800 V
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?