Reference Only

CRE04COTM0A

Coded Rotary Switches .

Manufacturer:

Mfr Part:
CRE04COTM0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions4 Position
ActuatorFlush
Termination StyleThrough Hole
PackagingTube
SeriesCRE
Actuator StyleFlush
Current Rating150 mA
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeRotary Switches
SubcategorySwitches
TradenameCRE
Voltage Rating DC42 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.93$2,930.00
Need more?
Contact Us