Reference Only

CRD16CM0SBR

Coded Rotary Switches 16 FLUSH GULLWING 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
CRD16CM0SBR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeHexadecimal
PackagingReel
SeriesCRD
Current Rating400 mA
Dielectric Strength300 VoltsAC
IlluminatedNon-Illuminated
Life30000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.67$5,670.00
Need more?