Reference Only
CRD10RM0CB
Coded Rotary Switches BCD FLUSH ACT PC.
Datasheet
CRD10RM0CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | BCD | |
| Actuator | Flush | |
| Packaging | Tube | |
| Series | CRD | |
| Actuator Style | Flush | |
| Current Rating | 400 mA | |
| Dielectric Strength | 300 VoltsAC | |
| Illuminated | Non-Illuminated | |
| Life | 30000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.90 | $3,105.00 | |
| $6.69 | $3,612.60 | |
| $6.41 | $6,634.35 |
Need more?