Reference Only

CPC7701K

Obsolete
Analog Switch ICs 16-Ch. High Voltage Analog Switch

Manufacturer:

Mfr Part:
CPC7701K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseLQFP-48
Number of Channels16 Channel
Configuration16 x SPST
On Resistance - Max40 Ohms
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
On Time - Max5 us
Off Time - Max5 us
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesCPC7701
PackagingTray
Moisture SensitiveYes
Pd - Power Dissipation2.3 W
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max8 mA
Supply TypeSingle Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?