Reference Only

CPC7593ZBTR

Switch ICs - Various 10-pole 20pin SOIC no SCR LCAS.

Manufacturer:

Mfr Part:
CPC7593ZBTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySwitch ICs - Various
ProductLine Card Access Switches
Number of Switches10 Switch
On Resistance - Max110 Ohms
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSOIC-20
PackagingReel
Product TypeSwitch ICs - Various
SeriesCPC7593
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.88$3,880.00
Need more?
Contact Us