Reference Only

CPC7591BB

Obsolete
Switch ICs - Various

Manufacturer:

Mfr Part:
CPC7591BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySwitch ICs - Various
ProductLine Card Access Switches
Number of Switches4 Switch
On Resistance - Max100 Ohms
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSOIC-16
PackagingTube
Product TypeSwitch ICs - Various
SeriesCPC
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?