Reference Only

CPC7583ZA

Switch ICs - Various Line Card Access Switch.

Manufacturer:

Mfr Part:
CPC7583ZA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySwitch ICs - Various
ProductLine Card Access Switches
Number of Switches10 Switch
On Resistance - Max110 Ohms
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSOIC-20
PackagingTube
Product TypeSwitch ICs - Various
SeriesCPC7583
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 988 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$4,149.60
$4.15$4,150.00
$4.10$10,250.00
Need more?
Contact Us