
CPC75282KA
Switch ICs - Various 6-pole SOIC LCAS.
Datasheet
CPC75282KA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Switch ICs - Various | |
| Product | Line Card Access Switches | |
| Number of Switches | 6 Switch | |
| On Resistance - Max | 100 Ohms | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-44 | |
| Packaging | Tube | |
| Product Type | Switch ICs - Various | |
| Series | CPC75282 | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 4 mA | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 999 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.81 | $4,805.19 | |
| $4.66 | $4,827.76 | |
| $4.44 | $11,171.04 |
Need more?