CPC7232W IXYS Integrated Circuits

CPC7232W

Analog Switch ICs 8 Channel High Volt Analog Switch.

Manufacturer:

Mfr Part:
CPC7232W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CasePLCC-28
Number of Channels8 Channel
Configuration8 x SPST
On Resistance - Max25 Ohms
Supply Voltage - Min4.5 V
Supply Voltage - Max6 V
Minimum Dual Supply Voltage+/- 40 V
Maximum Dual Supply Voltage+/- 160 V
On Time - Max5 us
Off Time - Max5 us
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesCPC7232
PackagingTube
Pd - Power Dissipation2.5 W
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max4 mA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current1 A
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 999 / Multiples: 37)
Quantity Unit PriceExt. Price
$7.55$7,542.45
$7.38$7,645.68
Need more?
Contact Us