
CPC7220W
Analog Switch ICs 8 Channel High Volt Analog Switch.
Datasheet
CPC7220W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-28 | |
| Number of Channels | 8 Channel | |
| Configuration | 8 x SPST | |
| On Resistance - Max | 25 Ohms | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Dual Supply Voltage | +/- 40 V | |
| Maximum Dual Supply Voltage | +/- 160 V | |
| On Time - Max | 5 us | |
| Off Time - Max | 5 us | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | CPC7220 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 4 mA | |
| Supply Type | Single Supply, Dual Supply | |
| Switch Continuous Current | 1 A | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 999 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $7,542.45 | |
| $7.38 | $7,645.68 |
Need more?