Reference Only

CPC5620ATR

Telecom Interface ICs LITELINK III Phone Line Int IC

Manufacturer:

Mfr Part:
CPC5620ATR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTelecom Interface ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-32
PackagingReel
Moisture SensitiveYes
Product TypeTelecom Interface ICs
SeriesCPC5620
SubcategoryInterface ICs
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?