Reference Only

CPC5002G

Obsolete
High Speed Optocouplers Dual High-Speed Open Drain Optocoupler

Manufacturer:

Mfr Part:
CPC5002G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Speed Optocouplers
Number of Channels2 Channel
Data Rate10 Mb/s
Isolation Voltage3750 Vrms
Output TypeOpen Drain
If - Forward Current1.5 mA
Vf - Forward Voltage1.3 V
Fall Time15 ns
Vr - Reverse Voltage6.5 V
Output Current10 mA
Pd - Power Dissipation65 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCPC5002
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?