Reference Only

CPC5001G

Obsolete
High Speed Optocouplers 8-Pin DIP

Manufacturer:

Mfr Part:
CPC5001G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Channels2 Channel
Data Rate5 Mb/s
Isolation Voltage3750 Vrms
Output TypeOpen Drain
Pd - Power Dissipation800 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCPC5001
PackagingTube
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?