CPC2400E IXYS Integrated Circuits

CPC2400E

Obsolete
Modems 2400 Embedded Modem Module

Manufacturer:

Mfr Part:
CPC2400E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryModems
ProductModem Modules
Interface TypeRJ-11
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingTube
Product TypeModems
SeriesCPC2400
SubcategoryEthernet & Communication Modules
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?