Reference Only
CPC1580P
End of Life
Optically Isolated Gate Drivers Optically Isolated Gate Driver
Datasheet
CPC1580P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Optically Isolated Gate Drivers | |
| Series | CPC1580 | |
| Mounting Style | SMD/SMT | |
| Package / Case | Flat-Pack 16 | |
| Rise Time | 48 us | |
| Fall Time | 195 us | |
| Packaging | Tube | |
| Product Type | Optically Isolated Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | Clare | |
| Part # Aliases | V23109-S2421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?