Reference Only

CPC1465DTR

Communication ICs - Various SHDSL/ISDN DC Term IC.

Manufacturer:

Mfr Part:
CPC1465DTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryCommunication ICs - Various
SeriesCPC1465
ProductSHDSL/ISDN DC Terminations
Operating Supply Voltage35 V
Operating Supply Current1.5 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOIC-16
PackagingReel
Pd - Power Dissipation1 W
Product TypeCommunication ICs - Various
SubcategoryCommunication & Networking ICs
Supply Voltage - Max39 V
Supply Voltage - Min30 V
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.93$3,930.00
Need more?
Contact Us