Reference Only
CON-3/240/75
Contactors - Electromechanical
Datasheet
CON-3/240/75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 75 A | |
| Series | HCD | |
| Coil Resistance | 470 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Height | 83.7 mm | |
| Length | 99.2 mm | |
| Mounting Style | Chassis Mount | |
| Number of Phases | 3 Phase | |
| Number of Poles | 3 Pole | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Tradename | Hartland Controls | |
| Width | 70 mm | |
| Part # Aliases | HCDY3XU07JS999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?