Reference Only
CNA30E2200FB
SCRs .
Datasheet
CNA30E2200FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Gate Trigger Current - Igt | 250 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Through Hole | |
| Package / Case | ISOPLUS i4-PAC-3 | |
| Packaging | Tube | |
| Holding Current Ih Max | 300 mA | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Tradename | ISOPLUS i4-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.42 | $8,855.00 |
Need more?