Reference Only

CN202J62S405PQA

Rocker Switches Rocker.

Manufacturer:

Mfr Part:
CN202J62S405PQA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating16 A
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
Flammability RatingUL 94 V-2
Housing MaterialNylon 6 / 6
Length33.2 mm
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesCN
SubcategorySwitches
Width25.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.09$12,180.00
Need more?