Reference Only

CMB03327J5BRA03

Circuit Breakers .

Manufacturer:

Mfr Part:
CMB03327J5BRA03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesCMB
ProductCircuit Breakers
TypeThermal
Current Rating3 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC32 VDC
Number of Poles1 Pole
Actuator TypeReset Button
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating250 VAC, 32 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.28$3,640.00
$7.14$7,140.00
Need more?
Contact Us