Reference Only

CMA50E1600TZ-TRL

SCRs .

Manufacturer:

Mfr Part:
CMA50E1600TZ-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.6 kV
On-State RMS Current - It RMS79 A
Vf - Forward Voltage1.66 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
PackagingReel
Holding Current Ih Max100 mA
Non Repetitive On-State Current550 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$5.54$2,216.00
Need more?