Reference Only
CMA20E1600PZ-TUB
SCRs .
Datasheet
CMA20E1600PZ-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Gate Trigger Current - Igt | 28 mA | |
| Gate Trigger Voltage - Vgt | 1.3 V | |
| Holding Current Ih Max | 60 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Non Repetitive On-State Current | 180 A | |
| On-State RMS Current - It RMS | 31 A | |
| Packaging | Tube | |
| Package / Case | D2PAK-2 (TO-263-2) | |
| Product Type | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 1.6 kV | |
| Subcategory | Thyristors | |
| Vf - Forward Voltage | 1.88 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $2,842.00 | |
| $1.95 | $4,875.00 | |
| $1.91 | $9,550.00 |
Need more?