Reference Only

CM102J3AS205QA7

Rocker Switches SPST 16A ON-OFF AMB.

Manufacturer:

Mfr Part:
CM102J3AS205QA7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedIlluminated
Illumination ColorAmber
Lamp TypeNeon
Contact FormSPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorAmber
Mounting StylePanel Mount
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeRocker Switches
SeriesCM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?