
CLTM12-SCMZ
Controller Accessories
Datasheet
CLTM12-SCMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Controller Accessories | |
| Type | Solid State | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Output Type | High Side | |
| Size | 5.7 in x 4.2 in x 1.33 in | |
| Features | CAN J1939 serial communication | |
| IP Rating | IP69K | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?