Reference Only

CLA60MT1200NTZ

Triacs 60 Amps 1200V.

Manufacturer:

Mfr Part:
CLA60MT1200NTZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesCLA60MT1200
On-State RMS Current - It RMS66 A
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM2 mA
On-State Voltage1.25 V
Holding Current Ih Max60 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
PackagingTube
Product TypeTriacs
SubcategoryThyristors
Part # AliasesCLA60MT1200NTZ-TUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.97$239.10
$6.69$802.80
$6.16$3,141.60
Need more?