Reference Only

CLA60MT1200NHR

Triacs 30A 1200V ISO 247.

Manufacturer:

Mfr Part:
CLA60MT1200NHR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesCLA60MT1200
On-State RMS Current - It RMS70 A
Rated Repetitive Off-State Voltage VDRM1.2 kV
Holding Current Ih Max60 mA
Gate Trigger Voltage - Vgt1.7 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseISO-247-3
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.54$2,862.00
Need more?