Reference Only
CLA5E1200PZ-TRL
SCRs .
Datasheet
CLA5E1200PZ-TRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Gate Trigger Current - Igt | 30 mA | |
| Gate Trigger Voltage - Vgt | 1.8 V | |
| Holding Current Ih Max | 30 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Non Repetitive On-State Current | 70 A | |
| On-State RMS Current - It RMS | 7.8 A | |
| Packaging | Reel | |
| Package / Case | D2PAK-2 (TO-263-2) | |
| Product Type | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 1.2 kV | |
| Subcategory | Thyristors | |
| Vf - Forward Voltage | 1.62 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---