Reference Only

CLA16E800PN

SCRs .

Manufacturer:

Mfr Part:
CLA16E800PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM800 V
On-State RMS Current - It RMS16 A
Vf - Forward Voltage1.32 V
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt30 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
PackagingTube
Holding Current Ih Max60 mA
Non Repetitive On-State Current195 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$151.50
$2.25$225.00
$1.88$940.00
$1.64$1,640.00
Need more?