Reference Only

CLA16E1200PN

SCRs .

Manufacturer:

Mfr Part:
CLA16E1200PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
On-State RMS Current - It RMS16 A
Vf - Forward Voltage1.32 V
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt30 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
PackagingTube
Holding Current Ih Max60 mA
Non Repetitive On-State Current180 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$151.50
$2.25$225.00
$1.88$940.00
$1.75$1,750.00
$1.64$4,100.00
Need more?