Reference Only

CLA120E1200HB

New Product
SCRs 1200V 120A High Efficiency Single Thyristor.

Manufacturer:

Mfr Part:
CLA120E1200HB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
On-State RMS Current - It RMS190 A
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-247-3L
PackagingTube
Holding Current Ih Max100 mA
Non Repetitive On-State Current1.62 kA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$1,848.00
$6.09$3,105.90
$5.48$5,589.60
Need more?