Reference Only
CH1P050N-S0050A
New Product
Board Mount Current Sensors Hall Effect 50A 5V 200kHz TH.
Datasheet
CH1P050N-S0050A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 50 A | |
| Sensor Type | Current Sense | |
| Response Time | 3 us | |
| Accuracy | 1 % | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Height | 12.55 mm | |
| Length | 20.9 mm | |
| Output Voltage | 2 V | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Width | 10.4 mm | |
| Part # Aliases | 24944-00-04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.43 | $2,606.40 |
Need more?