Reference Only

CF1S011N-S1500C

New Product
Current Sensors - Industrial Fluxgate 1500A 24V CAN TH.

Manufacturer:

Mfr Part:
CF1S011N-S1500C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sensors - Industrial
Current Rating1.5 kA
Output TypeCAN
Supply Voltage - Min16 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height72.45 mm
IP RatingIP41
Length55.2 mm
Operating Supply Voltage24 V
PackagingTray
Product TypeIndustrial Current Sensors
SubcategorySensors
Width21 mm
Part # Aliases24940-00-02

Export and Environmental Classification

AttributeDescription
HTS9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.27$9,027.00
Need more?