Reference Only
CF1S010N-S1500C
New Product
Current Sensors - Industrial Fluxgate 1500A 12V CAN TH.
Datasheet
CF1S010N-S1500C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1.5 kA | |
| Output Type | CAN | |
| Supply Voltage - Min | 8 V | |
| Supply Voltage - Max | 16 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 72.45 mm | |
| IP Rating | IP41 | |
| Length | 55.2 mm | |
| Operating Supply Voltage | 13.5 V | |
| Packaging | Tray | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Width | 21 mm | |
| Part # Aliases | 24940-00-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.98 | $8,598.00 |
Need more?