Reference Only

CF1P021N-S0050A

New Product
Board Mount Current Sensors Fluxgate 50A 5V 300kHz TH Rev21 body.

Manufacturer:

Mfr Part:
CF1P021N-S0050A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Current Sensors
Current Rating50 A
Sensor TypeCurrent Sense
Response Time0.3 us
Accuracy0.8 %
Operating Supply Voltage5 V
Output TypeAnalog
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
Height16 mm
Length22 mm
Output Voltage4 V
PackagingTray
Product TypeBoard Mount Current Sensors
SubcategorySensors
Width13.4 mm
Part # Aliases24947-00-02

Export and Environmental Classification

AttributeDescription
HTS9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.36$9,088.00
Need more?