Reference Only

CD08RM0CB

Coded Rotary Switches 8POS PC MOUNT 20VAC 8mm DIP ROTARY SW.

Manufacturer:

Mfr Part:
CD08RM0CB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions8 Position
ActuatorScrewdriver Slot
Termination StyleSolder Pin
SeriesCD
Actuator StyleSlotted
Current Rating400 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 60)
Quantity Unit PriceExt. Price
$5.59$1,677.00
$5.51$2,975.40
$5.39$5,497.80
Need more?
Contact Us