Reference Only
CCM01-2031LFT T30
Memory Card Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Memory Card Connectors | |
| Card Type | SIM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 mA | |
| Mounting Style | PCB Mount | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Product Type | Memory Card Connectors | |
| Product | Card Connectors | |
| Series | CCM01 | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?