Reference Only

CB201-73

Toggle Switches TOGGLE SWITCH.

Manufacturer:

Mfr Part:
CB201-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A, 20 A
Voltage Rating AC125 VAC, 250 VAC
ActuatorBat
Terminal SealUnsealed
ComplianceUL; CSA
SeriesCx20x
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1-1/2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesCB20173 CAB-23000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.52$1,704.00
$8.12$4,060.00
$7.77$7,770.00
Need more?
Contact Us