Reference Only

CA2B042450221C/RB1110BU1C

Circuit Breakers .

Manufacturer:

Mfr Part:
CA2B042450221C/RB1110BU1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesC
ProductCircuit Breakers
TypeHydraulic Magnetic
Current Rating5 A
Voltage Rating AC120 VAC, 240 VAC
Number of Poles2 Pole
Actuator TypeHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$307.99$307.99
$255.27$1,276.35
$235.31$2,353.10
$194.48$9,724.00
Need more?
Contact Us