Reference Only

CA205-73

Toggle Switches TOGGLE SWITCH.

Manufacturer:

Mfr Part:
CA205-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A, 20 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size11.81 mm
ActuatorBat
Terminal SealUnsealed
ComplianceUL; CSA
SeriesCx20x
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1-1/2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesCA20573 CAB-22940000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.47$2,294.00
$11.42$5,710.00
$11.39$11,390.00
Need more?
Contact Us